TDK B32362A2157J050 technical specifications.
| Capacitance | 150uF |
| Package/Case | Metal |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32362 |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32362A2157J050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.