
The B32362 series from TDK offers a 250uF capacitance with a 5% tolerance. Constructed with a polypropylene dielectric, this film capacitor is housed in a metal case and features a stud mount. Operating temperatures range from -40°C to 85°C. This component is compliant with RoHS regulations but does not meet Reach SVHC requirements.
TDK B32362A2257J050 technical specifications.
| Capacitance | 250uF |
| Package/Case | Metal |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32362 |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32362A2257J050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
