TDK B32362A2307J50 technical specifications.
| Capacitance | 300uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 197mm |
| Height - Seated (Max) | 7.756inch |
| Lead Pitch | 1.378inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Series | B32362 |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32362A2307J50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
