This 150uF film capacitor has a voltage rating of 330V AC and a tolerance of 5%. It is a stud mount type and is made with a polypropylene dielectric material. Operating temperature range is from -40°C to 85°C. The capacitor is packaged in bulk quantities of six and is compliant with RoHS regulations.
TDK B32362A3157J030 technical specifications.
| Capacitance | 150uF |
| Package/Case | Metal |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32362 |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32362A3157J030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.