
This film capacitor from TDK features a capacitance of 300uF, a current rating of 50A, and a voltage rating of 330V. It has a metal package and is designed for stud mount applications. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
TDK B32362A3307J030 technical specifications.
| Capacitance | 300uF |
| Package/Case | Metal |
| Current Rating | 50A |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32362 |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32362A3307J030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.