TDK B32362A3407J30 technical specifications.
| Capacitance | 400uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 10.512inch |
| Lead Pitch | 1.378inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B32362 |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32362A3407J30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.