TDK B32362A4107J080 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 75mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Length | 197mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32362 |
| Termination | Threaded |
| Tolerance | 5% |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32362A4107J080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.