The TDK B32362A4157J080 is a 150uF metal film capacitor with a polypropylene dielectric, suitable for operating temperatures between -40°C and 85°C. It has a voltage rating of 480V AC and a tolerance of 5%. The capacitor is packaged in bulk and is not Reach SVHC compliant, but is RoHS compliant.
TDK B32362A4157J080 technical specifications.
| Capacitance | 150uF |
| Package/Case | Metal |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32362 |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32362A4157J080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.