
The B32362A4157J80 is a 150uF PP film capacitor with a 480V AC voltage rating and 5% tolerance. It features a radial package with a chassis mount and stud termination. The capacitor operates within a temperature range of -40°C to 70°C. It is available in bulk packaging.
TDK B32362A4157J80 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 197mm |
| Height - Seated (Max) | 7.756inch |
| Lead Pitch | 1.378inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Series | B32362 |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32362A4157J80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.