This 200uF film capacitor from TDK has a voltage rating of 480V AC and a current rating of 50A. It features a polypropylene dielectric material and a tolerance of 5%. The capacitor is packaged in bulk and is not Reach SVHC compliant, but is RoHS compliant. It is available in a stud mount package type and is suitable for use in a temperature range of -40°C to 85°C.
TDK B32362A4207J080 technical specifications.
| Capacitance | 200uF |
| Package/Case | Metal |
| Current Rating | 50A |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32362 |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32362A4207J080 to view detailed technical specifications.
No datasheet is available for this part.