This 50uF film capacitor from TDK is designed for power electronic applications and features a high DC rated voltage of 675VDC. The capacitor has a tolerance of 5% and is constructed with a PP dielectric. It is available in a stud mount package with a screw terminal termination style and a size of 63.5 X 70. The operating temperature range is -40 to 70°C.
TDK B32371A2506J050 technical specifications.
| Capacitance | 50uF |
| Voltage | 675VDC|250VAC|350VAC |
| Tolerance | 5% |
| DC Rated Voltage | 675VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 63.5 X 70mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32371A2506J050 to view detailed technical specifications.
No datasheet is available for this part.