Cap Film 60uF 675V PP 5% (63.5 X 70mm) Stud Mount Aluminum Cylindrical Can 70°C
TDK B32371A2606J050 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32371A2606J050 to view detailed technical specifications.
No datasheet is available for this part.