The TDK B32371A3806J030 is a 80uF film capacitor rated for 900VDC with a 5% tolerance. It features a stud mount termination style and a construction of aluminum cylindrical can. The capacitor operates between -40°C and 70°C. It is a power electronic type capacitor with a dielectric of polypropylene.
TDK B32371A3806J030 technical specifications.
| Capacitance | 80uF |
| Voltage | 900VDC|330VAC|460VAC |
| Tolerance | 5% |
| DC Rated Voltage | 900VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 460VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 63.5 X 107mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32371A3806J030 to view detailed technical specifications.
No datasheet is available for this part.