This 60uF film capacitor from TDK features a 5% tolerance and is rated for 1200VDC, 480VAC, and 680VAC. It has a negative capacitance tolerance of -5% and is constructed with an aluminum cylindrical can. The capacitor is suitable for use in power electronic applications and is available in a stud mount configuration with screw terminal termination.
TDK B32371A4606J080 technical specifications.
| Capacitance | 60uF |
| Voltage | 1200VDC|480VAC|680VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 680VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 63.5 X 132mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32371A4606J080 to view detailed technical specifications.
No datasheet is available for this part.