This film capacitor features a capacitance of 300uF with a tolerance of 5% and a maximum operating temperature of 70 degrees Celsius. It has a DC rated voltage of 675VDC and an AC rated voltage of 350VAC. The capacitor is constructed with an aluminum cylindrical can and is mounted via a stud. It is suitable for use in power electronic applications.
TDK B32372A2307J050 technical specifications.
| Capacitance | 300uF |
| Voltage | 675VDC|250VAC|350VAC |
| Tolerance | 5% |
| DC Rated Voltage | 675VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 75 X 175mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32372A2307J050 to view detailed technical specifications.
No datasheet is available for this part.