This film capacitor from TDK features a capacitance of 70uF with a tolerance of 5%. It is rated for a maximum DC voltage of 1200VDC and an AC voltage of 680VAC. The capacitor has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It is constructed with an aluminum cylindrical can and has a stud mount termination style. The capacitor is suitable for use in power electronic applications and has a size of 75 X 147.
TDK B32372A4706J080 technical specifications.
| Capacitance | 70uF |
| Voltage | 1200VDC|480VAC|680VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 680VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 75 X 147mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32372A4706J080 to view detailed technical specifications.
No datasheet is available for this part.