Cap Film 70uF 1500V PP 5% (85 X 165mm) Stud Mount Aluminum Cylindrical Can 70°C
TDK B32373A6706J000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32373A6706J000 to view detailed technical specifications.
No datasheet is available for this part.