Cap Film 70uF 1500V PP 5% (85 X 350mm) Stud Mount Aluminum Cylindrical Can 70°C
TDK B32377A6706J000 technical specifications.
| Capacitance | 70uF |
| Voltage | 1500VDC|600VAC|850VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 850VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 85 X 350mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32377A6706J000 to view detailed technical specifications.
No datasheet is available for this part.