This 80uF power electronic film capacitor has a DC rated voltage of 1500VDC and an AC rated voltage of 850VAC. It features a tolerance of 5% and is constructed with an aluminum cylindrical can. The capacitor is designed for stud mount applications and has a size of 116 X 146. It operates within a temperature range of -40 to 70 degrees Celsius.
TDK B32378A6806J000 technical specifications.
| Capacitance | 80uF |
| Voltage | 1500VDC|600VAC|850VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 850VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Power Electronic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Size | 116 X 146mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32378A6806J000 to view detailed technical specifications.
No datasheet is available for this part.