The B32427-A1126-J010 is a 250VAC AC film capacitor with a capacitance of 12uF and a tolerance of 5%. It features a plastic cylindrical can construction and a stud mount termination style. The capacitor operates within a temperature range of -25 to 85°C and has a dielectric material of polypropylene (PP).
TDK B32427-A1126-J010 technical specifications.
| Capacitance | 12uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A1126-J010 to view detailed technical specifications.
No datasheet is available for this part.