This 15uF film capacitor is rated for 250VAC with a 5% tolerance and a dielectric of polypropylene. It features a stud mount and a plastic cylindrical can construction. The operating temperature range is from -25 to 85°C.
TDK B32427-A1156-J031 technical specifications.
| Capacitance | 15uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 70mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A1156-J031 to view detailed technical specifications.
No datasheet is available for this part.