This AC film capacitor from TDK has a capacitance of 15uF and can withstand a maximum voltage of 250VAC. The capacitor has a tolerance of 10% and is constructed with a plastic cylindrical can. It is designed for stud mount applications and has a size of 35 X 70. The operating temperature range is between -25°C and 85°C.
TDK B32427-A1156-K010 technical specifications.
| Capacitance | 15uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 70mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A1156-K010 to view detailed technical specifications.
No datasheet is available for this part.