This 250VAC film capacitor features a capacitance of 15uF with a tolerance of 10%. Constructed with a plastic cylindrical can, it is designed for stud mount applications. The operating temperature range is from -25 to 85°C, and the dielectric material is polypropylene (PP).
TDK B32427-A1156-K018 technical specifications.
| Capacitance | 15uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 70mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A1156-K018 to view detailed technical specifications.
No datasheet is available for this part.