This TDK B32427-A1156-K039 is a 15uF AC film capacitor with a 250VAC rating and 10% tolerance. It features a plastic cylindrical can construction and a stud mount termination style. The capacitor has a negative capacitance tolerance of -10 and a positive capacitance tolerance of 10. It operates within a temperature range of -25°C to 85°C.
TDK B32427-A1156-K039 technical specifications.
| Capacitance | 15uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 70mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A1156-K039 to view detailed technical specifications.
No datasheet is available for this part.