The TDK B32427-A1166-J010 is a 16uF film capacitor rated for 250VAC with a tolerance of 5%. It has a negative capacitance tolerance of -5 and is constructed in a plastic cylindrical can with a stud mount. The capacitor operates within a temperature range of -25 to 85 degrees Celsius.
TDK B32427-A1166-J010 technical specifications.
| Capacitance | 16uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 70mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A1166-J010 to view detailed technical specifications.
No datasheet is available for this part.