This is a 18uF AC film capacitor with a capacitance tolerance of 10% and a dielectric of polypropylene. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is constructed in a plastic cylindrical can with a stud mount and lead wire termination.
TDK B32427-A1186-K019 technical specifications.
| Capacitance | 18uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 70mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A1186-K019 to view detailed technical specifications.
No datasheet is available for this part.