TDK's B32427-A1206-K014 is a 20uF AC film capacitor with a maximum operating voltage of 250VAC and a tolerance of 10%. It has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The capacitor is constructed in a plastic cylindrical can with a stud mount and lead wire termination. It measures 35 by 70 in size.
TDK B32427-A1206-K014 technical specifications.
| Capacitance | 20uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 70mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A1206-K014 to view detailed technical specifications.
No datasheet is available for this part.