This AC film capacitor features a capacitance of 40uF with a tolerance of 5% and a dielectric of polypropylene. It is rated for 250VAC and has a negative capacitance tolerance of -5. The capacitor operates within a temperature range of -25 to 85°C and is constructed with a plastic cylindrical can. It is available with a lead wire termination style and is designed for stud mount applications.
TDK B32427-A1406-J010 technical specifications.
| Capacitance | 40uF |
| Voltage | 250VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 40 X 94mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A1406-J010 to view detailed technical specifications.
No datasheet is available for this part.