The TDK B32427-A1805-K015 is an AC film capacitor with a capacitance of 8uF and a voltage rating of 250VAC. It features a 10% tolerance and is constructed with a plastic cylindrical can. The capacitor is designed for stud mount applications and has a termination style of lead wire. It operates within a temperature range of -25 to 85 degrees Celsius.
TDK B32427-A1805-K015 technical specifications.
| Capacitance | 8uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 30 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A1805-K015 to view detailed technical specifications.
No datasheet is available for this part.