The B32427-A1845-K012 is a 250VAC film capacitor with a capacitance of 8.4uF and a tolerance of 10%. It has a dielectric of polypropylene (PP) and is rated for operation between -25°C and 85°C. The capacitor is constructed in a plastic cylindrical can with a stud mount and lead wire termination.
TDK B32427-A1845-K012 technical specifications.
| Capacitance | 8.4uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 30 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A1845-K012 to view detailed technical specifications.
No datasheet is available for this part.