This AC film capacitor from TDK has a capacitance of 8.4uF and a voltage rating of 250VAC with a tolerance of 10%. It features a polypropylene dielectric and a negative capacitance tolerance of -10. The capacitor is designed for stud mounting and has a plastic cylindrical can construction with a lead wire termination style. It operates within a temperature range of -25 to 85°C.
TDK B32427-A1845-K014 technical specifications.
| Capacitance | 8.4uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 30 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A1845-K014 to view detailed technical specifications.
No datasheet is available for this part.