This 35x70mm film capacitor features a capacitance of 10uF with a tolerance of 5% and a maximum operating voltage of 450VAC. Constructed with a plastic cylindrical can and lead wire termination, it is suitable for stud mount applications. The capacitor operates within a temperature range of -25 to 85°C, making it suitable for a variety of applications. The dielectric material is polypropylene (PP), and the negative capacitance tolerance is -5. This film capacitor is a type of AC capacitor, designed for use in applications where AC voltage is present.
TDK B32427-A6106-J010 technical specifications.
| Capacitance | 10uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 70mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A6106-J010 to view detailed technical specifications.
No datasheet is available for this part.