This film capacitor has a capacitance of 8uF and can withstand a maximum voltage of 450VAC with a tolerance of 5%. It is constructed with a plastic cylindrical can and features a stud mount termination style with lead wire. The operating temperature range is from -25°C to 85°C. The capacitor is designed for use in general applications.
TDK B32427-A6805-J034 technical specifications.
| Capacitance | 8uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 70mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A6805-J034 to view detailed technical specifications.
No datasheet is available for this part.