This 8uF film capacitor has a 450VAC working voltage and 5% capacitance tolerance. Constructed with a plastic cylindrical can, it features a stud mount and lead wire termination. The capacitor operates within a temperature range of -25 to 85°C and has a dielectric material of polypropylene (PP).
TDK B32427-A6805-J036 technical specifications.
| Capacitance | 8uF |
| Voltage | 450VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 70mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A6805-J036 to view detailed technical specifications.
No datasheet is available for this part.