TDK B32520C0104J189 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Height | 7mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 11200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PEC |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C0104J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
