
This 1uF PET film capacitor from TDK features a radial package with a lead pitch of 7.5mm and a height of 10.5mm. It is designed for through hole mounting and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 10%. It is available in a package quantity of 1400 and is packaged on a tape and reel.
TDK B32520C0105K189 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 10.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C0105K189 to view detailed technical specifications.
No datasheet is available for this part.
