
TDK B32520C0225J000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 12mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C0225J000 to view detailed technical specifications.
No datasheet is available for this part.