TDK B32520C0474K technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.295inch |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C0474K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.