
Film capacitor with 470nF capacitance and 63V DC voltage rating. Features PET dielectric, 10% tolerance, and radial termination. Operates from -55°C to 125°C with a 7.5mm lead pitch. Dimensions are 10mm (L) x 3mm (W) x 8mm (H), with 0.5mm lead diameter. Supplied in bulk packaging.
TDK B32520C0474K000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C0474K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.