
General purpose radial film capacitor with 100nF capacitance and 5% tolerance. Features a polyester dielectric and a 63V DC rating (40V AC). Designed for through-hole mounting with a 7.5mm lead pitch and 0.5mm lead diameter. Operating temperature range is -55°C to 125°C.
TDK B32520C104J technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C104J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
