
TDK B32520C104J189 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 11200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C104J189 to view detailed technical specifications.
No datasheet is available for this part.
