
The B32520C1103K289 is a 10nF PET film capacitor from TDK, available in a radial package with through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a DC rated voltage of 100V and an AC voltage rating of 63V. It is available in a packaging quantity of 12800 units, packaged in tape and reel.
TDK B32520C1103K289 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 12800 |
| Packaging | Tape and Reel |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C1103K289 to view detailed technical specifications.
No datasheet is available for this part.