
Radial film capacitor with 100nF capacitance and 100V DC rating. Features PET dielectric, 5% tolerance, and a 7.5mm lead pitch. Operates from -55°C to 125°C, with a 6mm lead length and 0.5mm lead diameter. Packaged in tape and reel for through-hole mounting.
TDK B32520C1104J189 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C1104J189 to view detailed technical specifications.
No datasheet is available for this part.