
Radial leaded PET film capacitor, 100nF capacitance, 100V DC rated voltage, and 63V AC rated voltage. Features a 10% tolerance, 7.5mm lead pitch, and 0.5mm lead diameter. Encased in resin, PVC, and epoxy, this through-hole component operates from -55°C to 125°C.
TDK B32520C1104K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Material | Resin, PVC, Epoxy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reliability | 10-9 |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C1104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.