This 1uF PET film capacitor is rated for 100VDC and 63VAC, with a tolerance of 20%. It has a pulse type construction and is designed for through hole mounting with a radial termination style. The operating temperature range is -55°C to 125°C.
TDK B32520C1105M000 technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10.3 X 6 X 12mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32520C1105M000 to view detailed technical specifications.
No datasheet is available for this part.