Cap Film 0.15uF 100V PET 5% (10 X 3 X 8mm) Radial Stacked 7.5mm 125°C Automotive Bulk
TDK B32520C1154J000 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 8mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C1154J000 to view detailed technical specifications.
No datasheet is available for this part.