
Radial film capacitor with 150nF capacitance and 100V DC rating, featuring a PET dielectric and 10% tolerance. This through-hole component operates from -55°C to 125°C, with tin-matte plated radial leads on a 7.5mm pitch. Dimensions are 10mm (L) x 3mm (W) x 8mm (H), packaged in tape and reel for high-volume applications.
TDK B32520C1154K289 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32520 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C1154K289 to view detailed technical specifications.
No datasheet is available for this part.
