This 0.15uF PET film capacitor has a 20% tolerance and is rated for 100VDC and 63VAC. It has a pulse type construction and is mounted through a radial lead. Operating temperature range is -55 to 125 degrees Celsius. The capacitor is constructed with a stacked design and has a size of 10 X 3 X 8 millimeters with a terminal pitch of 7.5 millimeters.
TDK B32520C1154M000 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10 X 3 X 8mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32520C1154M000 to view detailed technical specifications.
No datasheet is available for this part.