TDK B32520C1223K technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Series | B32520 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C1223K to view detailed technical specifications.
No datasheet is available for this part.