
Radial film capacitor with 220nF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dimensions are 10mm (length) x 3mm (width) x 8mm (height) with a 7.5mm lead pitch. Through-hole mounting with tin-plated leads.
TDK B32520C1224K technical specifications.
| Capacitance | 220nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3mm |
| Dielectric | PET |
| Height | 8mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Material | Resin, PVC, Epoxy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Reach SVHC Compliant | Unknown |
| Reliability | 10-9 |
| Series | B32520 |
| Termination | Through Hole |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C1224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.